
The SKY12322-86LF is a 50R attenuator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free MSOP-10 package and is RoHS compliant. The attenuator has an insertion loss of 3.5dB and an attenuation value of 15.5dB. It operates at frequencies between 500MHz and 4GHz and has a maximum power dissipation of 1W.
Sign in to ask questions about the Skyworks Solutions SKY12322-86LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12322-86LF technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | MSOP |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 4GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Bits | 5 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12322-86LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.