
The SKY12328-350LF is a QFN EP packaged attenuator with a 50R impedance and 15.5dB attenuation value. It operates over a frequency range of 500MHz to 4GHz and is RoHS compliant. The device is available in a 3 X 3 MM, ROHS COMPLIANT, QFN-16 package and is suitable for use in RF and wireless applications. The SKY12328-350LF has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Skyworks Solutions SKY12328-350LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12328-350LF technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Length | 3mm |
| Max Frequency | 4GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 0.3% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12328-350LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
