
RF ATTENUATOR 15.5DB 50OHM 24QFN
Skyworks Solutions SKY12334-362LF technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN |
| Impedance | 50R |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12334-362LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
