
The SKY12339-350LF is a 31dB 50R RF attenuator with a maximum operating frequency of 3GHz and a minimum operating frequency of 400MHz. It is available in a QFN-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in RF and wireless applications.
Skyworks Solutions SKY12339-350LF technical specifications.
| Attenuation Value | 31dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Min Frequency | 400MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12339-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
