
The SKY12345-362LF is a 2-channel, 5-bit attenuator with a maximum operating frequency of 4GHz and a minimum operating frequency of 700MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The attenuator has an impedance of 50R and an insertion loss of 2.7dB. It is packaged in a QFN-24 package and is available in quantities of 3000. The SKY12345-362LF is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Skyworks Solutions SKY12345-362LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12345-362LF technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 2.7dB |
| Length | 4mm |
| Max Frequency | 4GHz |
| Min Frequency | 700MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12345-362LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
