
Variable Attenuator, 50MHz Min, 600MHz Max, 0.4dB Insertion Loss-Max, 3 X 3 MM, GREEN, QFN-12
Sign in to ask questions about the Skyworks Solutions SKY12407-321LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12407-321LF technical specifications.
| Attenuation Value | 12dB |
| Package/Case | QFN |
| Impedance | 100R |
| Insertion Loss | 0.4dB |
| Length | 3mm |
| Max Frequency | 600MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12407-321LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
