The SKY13353-337LF is a QFN-12 packaged RF switch from Skyworks Solutions. It operates over a temperature range of -40°C to 85°C and features an impedance of 50R. This device is RoHS compliant and available in a 3 X 3 MM, GREEN QFN-12 package. The SKY13353-337LF is suitable for use in RF applications where a low-impedance switch is required.
Skyworks Solutions SKY13353-337LF technical specifications.
| Package/Case | QFN |
| IIP3 | 52dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 36dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13353-337LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.