RF Switch SP10T 400MHz to 2.7GHz 21dB 26-Pin QFN EP T/R
Skyworks Solutions SKY13406-389LF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.7GHz |
| Insertion Loss | 1.45dB |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.85V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Skyworks Solutions SKY13406-389LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.