
The SKY13698-694LF is a state-of-the-art CMOS, silicon-on-insulator (SOI) double-pole, double-throw (DPDT) switch designed for high-linearity performance, ultra-low insertion loss, and high isolation. This switch is optimized for main/diversity antenna swapping in smartphones, data cards, and MiFi hotspots, supporting applications such as 4G/LTE, GSM, LAA/LTE-U, and sub-6 GHz. It features a single control voltage input and does not require external DC blocking capacitors on the RF path unless external DC voltage is applied.
Checking distributor stock and pricing after the page loads.
| Frequency Range Min | 0.4GHz |
| Frequency Range Max | 5.9GHz |
| Insertion Loss | 0.27 (typ @ 1 GHz)dB |
| Isolation | 30 (typ @ 3.8 GHz)dB |
| Input IP3 (IIP3) | 75dBm |
| Input P1dB | 39.5dBm |
| Control Voltage Range | 1.35 to 2.8V |
| Package Dimensions | 1.83 x 1.83 x 0.5mm |
| Switch Configuration | DPDT |
| RoHS | Compliant |
| Halogen Free | Yes |
| Green | Skyworks Green Compliant |