General purpose RF limiter designed for broadband operation. Features a fixed attenuation setting with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This passive component provides essential signal protection within wireless systems.
Skyworks Solutions SKY16602-632LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Adjustability | FIXED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY16602-632LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.