The SKY72310-11 is a fractional-N frequency synthesizer providing ultra-fine frequency resolution, fast switching speed, and low phase-noise performance. It features an ultra-fine step size of less than 100 Hz, allowing for compensation of crystal oscillator or IF filter drift and Doppler shift corrections. The device includes independent programmable dividers, a phase detector operating up to 50 MHz, and a high-speed serial interface reaching 100 Mbps. It is designed for high-performance radio systems requiring low power consumption and fine frequency steps.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 50-2100MHz |
| Normalized Phase Noise | -218dBc/Hz |
| Supply Voltage | 2.7 to 3.3V |
| Power Consumption | 11 to 14mW |
| Step Size | < 100Hz |
| Switching Speed | < 100µs |
| Interface Speed | 100Mbps |
| Operating Temperature | -40 to +85°C |
| Skyworks Green | Compliant |
| Esd Hbm | 1kV |
| Msl | MSL3 @ 260°C |