
RF Surface Mount Circulator 2300MHz to 2400MHz 3-Pin SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKYFR-000742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 12.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKYFR-000742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
