The SKYFR-001822 is a single-junction, surface-mount circulator designed for wireless infrastructure and power amplifier applications. It operates in the 2496 to 2690 MHz frequency range with low insertion loss, high isolation, and high power handling capability of up to 600 W CW. The device is BeO-free and RoHS compliant, featuring a small surface mount package for automated assembly.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2496 to 2690MHz |
| Insertion Loss | 0.25dB |
| Isolation | 22dB |
| Return Loss | 20dB |
| Power Handling (CW) | 600W |
| Impedance | 50Ω |
| Operating Temperature | -40 to +105°C |
| IMD | 70dBc |
| RoHS | Compliant |
| Material | BeO Free |