Switching Power Supplies COVER - GLx65 SINGLE 5.00 X 3.30 X 1.50
Checking distributor stock and pricing after the page loads.
SL Power 08-30466-1065G technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Series | 08 |
| Width | 3.3inch |
| RoHS | Compliant |
No datasheet is available for this part.