
The CP131-A+G is a 3-output DC power supply from SL Power. It is available in a package of 100 units. The power supply features three outputs, including a 5-volt output with a maximum current rating of 8 amps, a 15-volt output with a maximum current rating of 1.5 amps, and another 15-volt output with a maximum current rating of 1.5 amps. This power supply is designed for mounting in a panel and meets RoHS regulations.
Sign in to ask questions about the SL Power CP131-A+G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power CP131-A+G technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 8A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1.5A |
| Mount | Panel |
| Number of Outputs | 3 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | CP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for SL Power CP131-A+G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
