AC/DC Power Supply Single-OUT 10V 0.6A 6W
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Packaging | Bulk |
| RoHS | Compliant |