The SL Power FLU1-80-5AD is a 24V 3.3A open frame switching power supply with a maximum output power of 80W and an efficiency of 75% typical. It operates within a temperature range of -20 to 70°C and features a minimum isolation voltage of 5300VDC. The power supply has a pin terminal block input connector and a fixed output type. It also meets the requirements for line regulation and load regulation, with values of 0.1% and 0.2% respectively.
SL Power FLU1-80-5AD technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 5300VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | 1% |
| Ripple & Noise | 1% |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power FLU1-80-5AD to view detailed technical specifications.
No datasheet is available for this part.