AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 15A/4A/4A/4A 150W
Checking distributor stock and pricing after the page loads.
SL Power FLU41501AD technical specifications.
| Depth | 401mm |
| Efficiency | 70% |
| Length | 951mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 4 |
| Output Power | 150W |
| RoHS | Not Compliant |
No datasheet is available for this part.