SL Power GLC50BG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 200mA |
| Depth | 107.95mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Series | GLC50 (50W) |
| Voltage - Output 1 | 5.05V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC50BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.