The GNT448CTTG is a single-output power supply module from SL Power with an output voltage of 48V and a maximum output current of 8.4A. It measures 7 inches in length, 4 inches in width, and 1.58 inches in height, and weighs 1.653 pounds. The module is available in a package quantity of 24 units.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8.4A |
| Height | 1.58inch |
| Length | 7inch |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Series | GNT |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Compliant |