
The GPC40-24G DC-DC converter from SL Power is a 40W device with an output voltage of 24V and an efficiency of 70%. It can handle a maximum output current of 1.7A and a maximum power dissipation of 40W. The converter is available in bulk packaging and is not radiation hardened. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The device is mounted via chassis, panel, or screw and has a weight of 454g and dimensions of 3inch wide, 5inch long, and 1.28inch high.
Sign in to ask questions about the SL Power GPC40-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC40-24G technical specifications.
| Current - Output 1 | 1.7A |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 41W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 24V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC40-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.