
The GPC80-48G is a 48V 1.7A 80W DC-DC converter from SL Power, featuring a chassis mount design with panel and screw options. It operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations. The converter has a maximum output power of 80W and a maximum output current of 1.7A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80-48G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80-48G technical specifications.
| Current - Output 1 | 1.7A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 82W |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 48V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80-48G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.