The GPFC160-24G is a 160W power supply with a single output voltage of 24V and a maximum output current of 5.8A. It is designed for chassis mount or panel mounting and has a maximum operating temperature of 50°C. The power supply is lead free and available in bulk packaging with 10 units per package. It has a weight of 862g and dimensions of 7inch in length, 4.5inch in width, and 1.7inch in height.
Sign in to ask questions about the SL Power GPFC160-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPFC160-24G technical specifications.
| Current - Output 1 | 5.8A |
| Depth | 114.3mm |
| Height | 1.7inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.8A |
| Max Output Power | 160W |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Output Power | 160W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GPFC160 (160W) |
| Voltage - Output 1 | 24V |
| Weight | 862g |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC160-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
