AC/DC Power Supply Single-OUT 24V 3.3A 80W Medical 19-Pin
SL Power GPFM115-24C technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 81% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.7A |
| Tolerance | ±5% |
| Ripple & Noise | 1% |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power GPFM115-24C to view detailed technical specifications.
No datasheet is available for this part.