Sign in to ask questions about the SL Power GPM55ARPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM55ARPL technical specifications.
| Efficiency | 70% |
| Max Current Rating | 1.7A |
| Max Output Power | 55W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM55ARPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.