The SL Power GXM60-12A01G is a desktop adapter with a maximum output current of 5A and a maximum power dissipation of 60W. It operates within a temperature range of 0°C to 40°C and has a cord length of 72.83 inches. The adapter meets CE and CB approvals and has an efficiency of 85%. It features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. and weighs 1lb.
Sign in to ask questions about the SL Power GXM60-12A01G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GXM60-12A01G technical specifications.
| Approvals | CE, CB |
| Cord Length | 72.83inch |
| Efficiency | 85% |
| Height | 1.8inch |
| Length | 5.34inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | GXM60 |
| Weight | 1lb |
| Width | 3.05inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GXM60-12A01G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.