The SL Power GXM60-28A01G is a desktop power supply with a maximum output voltage of 28V and a maximum output current of 2.2A, resulting in a maximum power dissipation of 60W. It operates within a temperature range of 0°C to 40°C and meets CE and CB approvals. The power supply has a barrel plug output connector with a 2.1mm inner diameter and a 5.5mm outer diameter, and measures 5.34 inches in length, 3.05 inches in width, and 1.8 inches in height, weighing 1 pound. It has an efficiency of 85% and a cord length of 72.83 inches.
Sign in to ask questions about the SL Power GXM60-28A01G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GXM60-28A01G technical specifications.
| Approvals | CE, CB |
| Cord Length | 72.83inch |
| Efficiency | 85% |
| Height | 1.8inch |
| Length | 5.34inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | GXM60 |
| Weight | 1lb |
| Width | 3.05inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GXM60-28A01G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.