SL Power HA24-0.5-A+(28V)G technical specifications.
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 14W |
| RoHS | Compliant |
Download the complete datasheet for SL Power HA24-0.5-A+(28V)G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.