The ME10A0503B01 is a 10W high-performance external AC/DC medical-grade power supply. It features an interchangeable input blade design (Class II) and is designed for medical applications, meeting 4th Edition Medical EMC requirements and Level VI energy efficiency standards. It provides a constant 5V output and is intended for home healthcare and professional clinical environments.
Checking distributor stock and pricing after the page loads.
SL Power ME10A0503B01 technical specifications.
| Output Voltage | 5V |
| Output Power | 10W |
| Input Voltage Range | 90 - 264VAC |
| Efficiency | VILevel |
| Output Current | 2.0A |
| Operating Temperature | 0 to +70°C |
| Output Connector | 2.5 x 5.5 x 9.5 Straight Barrelmm |
| Isolation | 2 x MOPPType |
| Safety | IEC/EN/UL60601-1, 3rd Edition |
| Emc | IEC60601-1-2, 4th Edition |
| RoHS | Compliant |
No datasheet is available for this part.