The ME20A0503B01 is a high-performance external AC to DC wall mount power supply. It is part of the ME20 series designed for medical applications, featuring 2 x MOPP isolation and Level VI efficiency compliance. The unit provides a regulated 5V output at 15W total power and utilizes a Class II input configuration with interchangeable or fixed blades.
SL Power ME20A0503B01 technical specifications.
| Output Voltage | 5VDC |
| Output Power | 15W |
| Input Voltage Range | 90 - 264VAC |
| Output Current | 3.0A |
| Isolation | 2 x MOPP |
| Efficiency | Level VI |
| Operating Temperature | -20 to +70°C |
| Medical | EN/IEC/UL60601-1-1 |
| RoHS | Compliant |
| Energy Efficiency | Level VI |
No datasheet is available for this part.