The ME20A1203F01 is a high-performance 18W medical-grade external AC/DC desktop power supply belonging to the ME20 Series. It provides a regulated 12V DC output at 1.5A from a universal input of 90 to 264 VAC. The unit is designed for medical applications, featuring 2 x MOPP isolation and approval to EN/IEC/UL60601-1 (3rd Edition) and EMC 4th Edition standards. It complies with DoE Level VI efficiency requirements and features an IP22 rated enclosure for protection against ingress of dust and moisture.
Checking distributor stock and pricing after the page loads.
SL Power ME20A1203F01 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 1.5A |
| Output Power | 18W |
| Input Voltage Range | 90 - 264VAC |
| Input Frequency | 47 - 63Hz |
| Input Connector | IEC 60320 C14 |
| Output Connector | 2.5 x 5.5 x 9.5 Barrel Plugmm |
| Polarity | Center Positive |
| Efficiency | Level VI |
| Operating Temperature | -20 to +50°C |
| Dimensions (L x W x H) | 84.0 x 47.0 x 31.0mm |
| Ripple and Noise | 120mV |
| Isolation | 2 x MOPP |
| MTBF | >1,000,000hours |
| Weight | 150g |
| Safety Standard | EN/IEC/UL60601-1, 3rd Edition |
| Emc Standard | IEC60601-1-2, 4th Edition |
| Energy Efficiency | DoE Level VI |
| Ingress Protection | IP22 |
| RoHS | Compliant |
No datasheet is available for this part.