The ME60A2403F01 is a high-performance 60-watt medical-grade external AC-DC power adapter. It features a universal input range of 90 to 264 VAC and provides a regulated 24V output. Designed for medical applications, it meets 4th edition EMC requirements and holds an IP22 rated enclosure, making it suitable for environments where AC mains power may be unstable. It is compliant with DoE Level VI efficiency standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power ME60A2403F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 24VDC |
| Output Power | 60W |
| Input Voltage Range | 90 - 264VAC |
| Efficiency | 88% |
| Operating Temperature | -20 to +70°C |
| Leakage Current | <500µA |
| Isolation Voltage | 4000VAC |
| Dimensions | 108 x 67.7 x 32.5mm |
| Safety Standard | IEC/EN/UL60601-1, 3rd edition |
| Efficiency Level | DoE Level VI |
| Ingress Protection | IP22 |
| RoHS | Compliant |
Download the complete datasheet for SL Power ME60A2403F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.