The SL Power MENB1080A1803F01 is a DC-DC converter with a single output of 18V and a maximum output current of 4.33A. It has a maximum power dissipation of 78W and operates within a temperature range of 0°C to 40°C. The device is packaged in a quantity of 250 units and features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter. The MENB1080 series is a 80W DC-DC converter family.
Sign in to ask questions about the SL Power MENB1080A1803F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power MENB1080A1803F01 technical specifications.
| Current - Output 1 | 4.33A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.33A |
| Max Power Dissipation | 78W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Series | MENB1080 (80W) |
| Voltage - Output 1 | 18V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power MENB1080A1803F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.