AC-DC Regulated Power Supply Module, 275W
SL Power MINT1275A1214K01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Height | 33 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1275A1214K01 to view detailed technical specifications.
No datasheet is available for this part.