This 3.3V AC/DC wall adapter has a maximum output current of 4A and a maximum output power of 13.2W. It operates within a temperature range of 0 to 40°C and accepts input voltages of 100 to 240V. The adapter features a cylindrical female output connector with a diameter of 2.5x5.5mm and a center-positive polarity. It also includes protection mechanisms such as internal AC fuses, inrush limiting, overcurrent, and short circuit protection.
SL Power MW128RA0303B01 technical specifications.
| Warranty | 1Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 4A |
| Maximum Output Power | 13.2W |
| Input Voltage | 100 to 240V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America|Japan |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 18(Min)@120VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MW128RA0303B01 to view detailed technical specifications.
No datasheet is available for this part.