This 9-volt power adapter is designed for desktop use and features a barrel plug output connector with an inner diameter of 2.5mm and an outer diameter of 5.5mm. It has a maximum output current of 3 amps and a maximum output power of 27 watts, making it suitable for a variety of applications. The adapter operates within a temperature range of 0 degrees Celsius to 40 degrees Celsius. It is certified to meet various international safety standards, including CE, cULus, UL, CSA, IEC, and EN. The adapter is packaged individually and is constructed with a lead-free design.
SL Power PW173KB0903B01 technical specifications.
| Approvals | CE, cULus, UL, CSA, IEC, EN |
| Package/Case | 100 |
| Cord Length | 70.9inch |
| Current - Output 1 | 3A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 27W |
| Max Power Dissipation | 27W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 27W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Series | PW173KB |
| Voltage - Output 1 | 9V |
| Width | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW173KB0903B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.