The PW173KB1503B01 is a single-output DC power supply from SL Power, with a maximum output current of 2A and a maximum output power of 30W. It operates within a temperature range of 0°C to 40°C and is certified to CE and cULus standards. The supply has a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter, and a length of 9.5mm. It is part of the PW173KB series and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Current - Output 1 | 2A |
| Height | 1.22inch |
| Length | 3.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | PW173KB |
| Voltage - Output 1 | 15V |
| Width | 2.13inch |
| RoHS | Compliant |