AC/DC Power Supply Single-OUT 48V 0.4A 19W
SL Power PW182RC4800N01 technical specifications.
| Max Current Rating | 600mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Power | 19W |
| Nominal Input Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 48V |
| Package Quantity | 250 |
| Series | PW182 |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW182RC4800N01 to view detailed technical specifications.
No datasheet is available for this part.