The SL Power PW183RA4800F01 is a desktop power supply with a nominal input voltage of 100V AC and a maximum output current of 670mA. It has a maximum output power of 32W and a nominal output voltage of 48V. The power supply operates within a temperature range of 0°C to 40°C and features overcurrent protection and short-circuit protection. It is available in a package quantity of 10 units.
SL Power PW183RA4800F01 technical specifications.
| Package/Case | 100 |
| Efficiency | 75.1% |
| Features | OCP, SCP |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Output Power | 32W |
| Mount | Desktop |
| Nominal Input Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 670mA |
| Output Power | 32W |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Series | PW183RA |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW183RA4800F01 to view detailed technical specifications.
No datasheet is available for this part.