The SL Power PW183RC4800F01 is a 48V 1A desktop power supply with a maximum output power of 32W. It operates within a temperature range of 0°C to 40°C. The device has a single output and is designed for desktop mounting. It is part of the PW183 series and is available in quantities of 10.
SL Power PW183RC4800F01 technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Output Power | 32W |
| Mount | Desktop |
| Nominal Input Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Series | PW183 |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW183RC4800F01 to view detailed technical specifications.
No datasheet is available for this part.