The RSC350BBBG is a 350W DC-DC converter with four outputs, including 24V and 12V options. It operates within a temperature range of 0 to 50°C and features a chassis mount design. The device achieves an efficiency of 74% and has a maximum output current of 4A. The RSC350 series is designed for high-power applications, with a maximum power dissipation of 350W.
SL Power RSC350BBBG technical specifications.
| Efficiency | 74% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | RSC350 (350W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power RSC350BBBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.