The TCM-1000-24G DC-DC converter from SL Power features an efficiency of 87% and operates within a temperature range of -20°C to 71°C. It provides a maximum output current of 41.6A and a maximum power dissipation of 1kW. The converter is designed for chassis mount applications and has a single output voltage of 24V.
Sign in to ask questions about the SL Power TCM-1000-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power TCM-1000-24G technical specifications.
| Efficiency | 87% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 41.6A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | TCM1000 (1000W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power TCM-1000-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.