The TE10A1203B01 is a high-performance external AC/DC wall mount power adapter. It delivers a 12V DC output at a maximum current of 0.84A, totaling approximately 10W of power. It features a fixed-blade input for North American regions and a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output. The unit is designed for ITE (Commercial) applications and meets Level VI efficiency standards with a no-load power consumption of less than 100mW.
Checking distributor stock and pricing after the page loads.
| Voltage - Output | 12V |
| Power (Watts) | 10W |
| Current - Output (Max) | 840mA |
| Voltage - Input | 90 ~ 264VAC |
| Efficiency | VILevel |
| No Load Power Consumption | 100mW |
| Polarization | Positive Center |
| Operating Temperature | -20 ~ 50°C |
| Output Connector | 2.5 I.D. x 5.5 O.D. x 9.5mm |
| Cord Length | 1.5m |
| Size / Dimension | 84.0 x 47.0 x 38.0mm |
| RoHS | Compliant |
| Safety Approvals | CB, CE, DEMKO, UL |
| Energy Efficiency | Level VI |