The TE30A0503F01 is a high-performance external AC to DC adapter power supply. It provides a 5V DC output at 4A, totaling 20W of power. This desktop-style power supply features a universal input range of 90 to 264 VAC and is designed for Level VI energy efficiency. It is primarily used for ITE (Information Technology Equipment) applications and features a standard 2.5mm ID, 5.5mm OD barrel connector.
Checking distributor stock and pricing after the page loads.
SL Power TE30A0503F01 technical specifications.
| Voltage - Output | 5V |
| Current - Output (Max) | 4A |
| Power (Watts) | 20W |
| Voltage - Input | 90 ~ 264VAC |
| Efficiency | 87% |
| Operating Temperature | -20 ~ 70°C |
| Output Connector | 2.5 ID x 5.5 ODmm |
| Form Factor | Desktop |
| Input Connector | IEC 320-C14 |
| Efficiency Level | VI |
| Safety Approvals | CE, cURus, TUV, CB |
| RoHS | Compliant |
No datasheet is available for this part.