The TE30A1203B01 is a high-performance external AC/DC wall mount power supply designed for ITE (Information Technology Equipment) applications. It provides a regulated 12V DC output at a maximum power level of 30W. The unit features Level VI efficiency compliance and is designed with a fixed blade input for North American regions, utilizing a barrel plug output connector with a positive center polarization.
SL Power TE30A1203B01 technical specifications.
| Voltage - Output | 12V |
| Power | 30W |
| Voltage - Input | 90 ~ 264VAC |
| Current - Output (Max) | 2.5A |
| Efficiency | VILevel |
| No Load Power Consumption | 100mW |
| Operating Temperature | -20 ~ 50°C |
| Output Connector | 2.5mm I.D. x 5.5mm O.D. x 9.5mmmm |
| Cord Length | 1.5m |
| RoHS | Compliant |
| Regulatory Approvals | CB, CE, DEMKO, UL |
| Application Level | ITE (Commercial) |
Download the complete datasheet for SL Power TE30A1203B01 to view detailed technical specifications.
No datasheet is available for this part.