The TE40A1203F01 is a high-performance external AC to DC adapter part of the TE40 series. It provides 40 Watts of power at a 12V regulated output. This desktop-style power supply is designed for next-generation applications, meeting DoE Level VI efficiency standards and featuring high reliability with over 250,000 hours MTBF. It includes built-in protection against short circuits, overvoltage, and overtemperature conditions.
SL Power TE40A1203F01 technical specifications.
| Output Voltage | 12V |
| Output Power | 40W |
| Output Current | 3.4A |
| Input Voltage Range | 90 - 264VAC |
| Efficiency | Meets DoE Level VI |
| Operating Temperature | -20 to +70°C |
| Output Connector | 2.5 x 5.5 x 9.5 straight barrelmm |
| Input Connector | IEC60320 C14 |
| RoHS | Compliant |
| Energy Efficiency | Level VI |
| Safety Approvals | UL/CSA/IEC/EN62368-1 |
Download the complete datasheet for SL Power TE40A1203F01 to view detailed technical specifications.
No datasheet is available for this part.