The TE60A1203F01 is a high-performance external AC to DC switch mode power supply. It is a 60W desktop-style adapter providing a 12V regulated output. It is designed to meet the latest Department of Energy (DoE) Level VI efficiency standards and is suitable for a wide range of industrial and information technology equipment (ITE) applications. It features universal input voltage, a Class I grounded input configuration, and is protected against overvoltage, overload, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
SL Power TE60A1203F01 technical specifications.
| Output Voltage | 12V |
| Output Power | 60W |
| Output Current | 5.0A |
| Input Voltage Range | 90 - 264VAC |
| Input Frequency | 47 - 63Hz |
| Efficiency | Meets DoE Level VI |
| Input Connector | IEC60320 C14 |
| Output Connector | 2.5mm x 5.5mm x 9.5mm Straight Barrel Plug |
| Operating Temperature | -20 to +70°C |
| Dimensions | 105.0 x 51.0 x 32.5mm |
| RoHS | Compliant |
| Efficiency Standard | Level VI |
| Safety Standards | UL/CSA/IEC/EN62368-1 |
No datasheet is available for this part.