The TF3000A60K is a high-power industrial-grade AC-DC power supply part of the SL Power TF3000 series. It delivers a constant 3000W output with a nominal voltage of 60V and up to 50A current. The unit is fan-cooled with load and temperature-controlled fan speed. It features programmable output voltage and current ranging from 0% to 105% via I2C, RS232, or RS485 communication protocols. The power supply supports forced current sharing for parallel operation, provides a selectable 5V or 9V auxiliary output, and includes comprehensive protection against overvoltage, overload, overtemperature, and fan failure. It is built with a rugged enclosed chassis and features conformal coating for increased durability in industrial environments.
Checking distributor stock and pricing after the page loads.
| Output Power | 3000W |
| Output Voltage | 60VDC |
| Output Current | 50A |
| Efficiency | 93% |
| Input Voltage (AC) | 90 to 264VAC |
| Input Voltage (DC) | 127 to 370VDC |
| Input Frequency | 47 to 63Hz |
| Ripple & Noise | 600mV pk-pk |
| Operating Temperature Range | -25 to +60°C |
| Storage Temperature Range | -40 to +85°C |
| Isolation Voltage | 3kVrms |
| Dimensions (L x W x H) | 280 x 170 x 64mm |
| Weight | 4.164kg |
| Safety Standard | CSA/IEC/EN/UL 62368-1 |
| Environmental | RoHS Compliant |
| Environmental | REACH Compliant |
| Emi | Class A |
| Certifications | CE, UKCA, TUV |