Switch Access Incandescent Lamp Push Button Switch
Checking distributor stock and pricing after the page loads.
SLI Miniature Lighting 387 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Length | 16.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.