Bellmont Glass
Checking distributor stock and pricing after the page loads.
SLI Miniature Lighting G191 technical specifications.
| Current Rating | 150mA |
| Diameter | 11mm |
| Length | 24mm |
| MSCP | 0.12MSCP |
| Voltage | 3.5V |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.